
34-position, single-row, low-profile socket strip with circular female contacts. Features gold-plated copper contacts for mating, a black polyester insulator, and through-hole mounting. Operates within a temperature range of -55°C to 125°C and has a UL94 V-0 flammability rating. Termination is solder, with a 0.1-inch pitch and dimensions of 86.4mm length, 7.01mm height, and 2.54mm width.
Mill-Max 801-93-034-10-012000 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 7.01mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 86.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 801 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 801-93-034-10-012000 to view detailed technical specifications.
No datasheet is available for this part.