
This 47-position shrouded header is designed for through-hole mounting and features a maximum operating temperature of 125°C. The header is constructed with copper contacts plated with gold and features a black polyester insulation. It is rated to UL94 V-0 for flammability and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 801-93-047-10-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 47 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 801 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 801-93-047-10-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.