
This 24-position unshrouded header features a 2.54mm terminal pitch and measures 30.48mm in length. It has a straight body orientation and is designed for through-hole mounting. The header is rated for a maximum voltage of 150VDC and 100VAC. It has a product depth of 5.08mm and a product height of 6.78mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 802-10-024-10-002000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 30.48 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 6.78 |
| Tail Length (mm) | 2.99 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Mating Length | 3.61mm |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 802-10-024-10-002000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.