The 802-10-026-10-002000 is a 26-contact unshrouded header from Mill-Max, designed for through-hole mounting. It features a 2.54mm terminal pitch and a maximum voltage rating of 150VDC or 100VAC. The header has a straight body orientation and a solder termination method. It measures 6.78mm in height and 3.61mm in mating length.
Mill-Max 802-10-026-10-002000 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 6.78mm |
| Mating Length | 3.61mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 802-10-026-10-002000 to view detailed technical specifications.
No datasheet is available for this part.