
The Mill-Max 802 Series connector is a 64-position rectangular connector with a maximum voltage rating of 100V AC. It features a brass contact material with gold plating and a male pin contact type. The connector has a black housing color and is available in bulk packaging. It is compliant with RoHS regulations and has a lead-free status, although it contains lead. The connector has a straight orientation and a press-fit termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 802-10-064-62-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.191inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 81.28mm |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 802 |
| Termination | Press-Fit |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 802-10-064-62-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.