
This unshrouded header features 54 contacts with a 2.54mm pitch, suitable for through-hole mounting. It has a maximum voltage rating of 150VDC or 100VAC, and is designed for use in applications requiring a high number of connections. The header is 68.58mm in length, 5.08mm in depth, and 6.78mm in height, making it a compact solution for memory card sockets and other applications.
Mill-Max 802-40-054-10-002000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 68.58 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 6.78 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 54 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 802-40-054-10-002000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.