
This 42-contact unshrouded header features a straight body orientation and is designed for through-hole mounting. It has a terminal pitch of 2.54mm and a product length of 53.34mm. The header is rated for a maximum voltage of 150VDC or 100VAC and is terminated using solder. It is suitable for applications requiring a high-density connector solution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 802-90-042-10-002000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 53.34 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 6.78 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 42 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 802-90-042-10-002000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.