
This 64-position 2-row rectangular connector features a through hole mount and a maximum voltage rating of 100V. The connector has a pitch of 2.54mm and a row spacing of 0.1inch. It is available in a bulk packaging with 6 pieces per package. The connector is made of brass with a tin and lead plating and has a black housing color.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.191inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 81.28mm |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 802 |
| Termination | Press-Fit |
| Width | 5.08mm |
| RoHS | Not Compliant |