This 9-position, 3-row through hole female socket connector features a gold-plated mating contact finish and a copper contact material. The connector is constructed from polyester insulation and is rated for operation between -55°C and 125°C. It is compliant with RoHS regulations and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Mill-Max 805-43-009-10-012000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 805 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.