This 15-position, 3-row through-hole female socket connector features a gold-plated mating contact finish and a copper contact material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is UL94 V-0 rated for flammability and is compliant with RoHS regulations. It is packaged in bulk and has a black polyester insulation material.
Sign in to ask questions about the Mill-Max 805-43-015-10-012000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 805-43-015-10-012000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 805 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 805-43-015-10-012000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
