This 18-position, 3-row through hole female socket header features gold contact plating and a black color. It is available in a bulk packaging option. The header has a 0.1inch pitch and 0.1inch row spacing. It is RoHS compliant and suitable for use in applications where a solder termination is required.
Sign in to ask questions about the Mill-Max 805-43-018-10-012000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 805-43-018-10-012000 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 805 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 805-43-018-10-012000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.