This 33-position, 3-row shrouded female socket header is designed for through-hole mounting and features a maximum operating temperature of 125°C. The header is constructed with copper contacts and has a gold finish for mating. The insulation material is polyester with a black color and is compliant with UL94 V-0 flammability rating. The header is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Mill-Max 805-43-033-10-012000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 33 |
| Number of Rows | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 805 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.