
This 36-position, 3-row female socket connector features a gold-plated mating finish and a copper contact material. It is constructed with a polyester insulation material and has a black color. The connector is rated for operation between -55°C and 125°C and is compliant with the RoHS directive. It is available in bulk packaging and has a termination type of solder.
Sign in to ask questions about the Mill-Max 805-43-036-10-012000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 805-43-036-10-012000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 805 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 805-43-036-10-012000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
