This 39-position, 3-row female socket connector features black color and gold contact plating. It is designed for through hole mount and is available in bulk packaging. The connector has a pitch of 0.1inch and row spacing of 0.1inch. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Mill-Max 805-43-039-10-012000 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 39 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 805 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.