This 63-position, 3-row through-hole female socket header is manufactured by Mill-Max and features a gold contact plating. It is available in a bulk packaging option and is RoHS compliant. The header has a 0.1-inch pitch and 0.1-inch row spacing, with a 0.1-inch pitch and gold contact plating for reliable connections. It is designed for use in through-hole applications and is suitable for a variety of electronic assemblies.
Checking distributor stock and pricing after the page loads.
Mill-Max 805-43-063-10-012000 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 63 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 805 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.