This female socket connector features 69 positions in a 3-row configuration with a 0.1inch pitch. It is designed for through hole mount and has a gold contact plating. The connector is packaged in bulk and is compliant with RoHS regulations. The manufacturer's part number for this item is 805-43-069-10-012000.
Checking distributor stock and pricing after the page loads.
Mill-Max 805-43-069-10-012000 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 69 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 805 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.