This is a 3-row, 87-position through hole female socket connector with gold-plated contacts and a black color. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a pitch of 0.1 inch and a row spacing of 0.1 inch, with a termination type of solder. It is manufactured by Mill-Max and belongs to the 805 series.
Checking distributor stock and pricing after the page loads.
Mill-Max 805-43-087-10-012000 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 87 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 805 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.