
Conn Spring Loaded Connector HDR 6 POS 2.54mm Solder RA SMD
Mill-Max 810-22-006-40-001101 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 2A |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 68 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 810 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
