This 17-contact surface mount connector features gold contact plating and is constructed from lead-free copper alloy. The connector has a height of 4.5mm and is available in bulk packaging. It is part of the 811 series from Mill-Max.
Mill-Max 811-22-017-30-001101 technical specifications.
| Contact Plating | Gold |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 811 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 811-22-017-30-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.