This 17-contact surface mount connector features gold plating and is lead free. It has a height of 5mm and is available in bulk packaging. The connector is made from a copper alloy material and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Height | 5mm |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 811 |
| RoHS | Compliant |