
This 30-contact surface mount connector features a 0.1inch pitch and is constructed from lead-free copper alloy. It is available in packaging options of rail or tube. The connector has a height of 5mm and is plated with gold. It is designed for use in surface mount applications.
Mill-Max 811-22-030-30-002101 technical specifications.
| Contact Plating | Gold |
| Height | 5mm |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | 811 |
| RoHS | Compliant |
No datasheet is available for this part.