
This 53-contact surface mount connector features a lead-free copper alloy construction with gold plating. It is packaged in rail or tube form and is part of the 811 series. The connector has a height of 3.48mm and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 811-22-053-30-000101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Height | 3.48mm |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Series | 811 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 811-22-053-30-000101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.