This 53-contact surface mount connector features gold plating and is lead free. It has a height of 4.5mm and is packaged in rail or tube form. The connector is part of the 811 series from Mill-Max.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 811-22-053-30-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Series | 811 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 811-22-053-30-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.