This 58-contact surface mount connector features lead-free construction and gold plating for reliable electrical connections. The connector is packaged individually in a rail or tube for convenient handling and storage. It is suitable for use in a variety of applications, including those requiring high-density interconnects. The connector's 0.1inch pitch allows for precise alignment and assembly. Operating temperatures are not specified, and compliance information is limited to the use of lead-free materials.
Mill-Max 811-22-058-30-005101 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Contacts | 58 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | 811 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 811-22-058-30-005101 to view detailed technical specifications.
No datasheet is available for this part.