This 17-position shrouded surface mount header features a black housing and is constructed from a copper alloy material. The header has a gold contact plating and meets the UL94 V-0 flammability rating. It is available in a lead-free configuration and is packaged in a rail/tube format. The header measures 43.2mm in length, 6.99mm in height, and 2.54mm in width, with a 0.1inch pitch.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 6.99mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | 812 |
| Width | 2.54mm |
| RoHS | Compliant |