This surface mount connector features 17 gold-plated contacts and a black housing. It has a flammability rating of UL94 V-0 and is lead free. The connector measures 43.2mm in length and 2.54mm in width, with a height of 9.4mm. It is packaged in a rail or tube and has a pitch of 0.1inch.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 9.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | 812 |
| Width | 2.54mm |
| RoHS | Compliant |