This Mill-Max 812 series connector features 17 gold-plated contacts, a 0.1inch pitch, and a 1 row configuration. It has a black housing and a copper alloy material. The connector is lead-free and meets the UL94 V-0 flammability rating. It is available in a rail/Tube packaging format with a package quantity of 1. The connector measures 43.2mm in length, 2.54mm in width, and 9.91mm in height.
Mill-Max 812-22-017-30-007101 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 9.91mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | 812 |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 812-22-017-30-007101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.