This 53-contact shrouded surface mount header features a black housing with gold plating. It is constructed from a copper alloy and has a flammability rating of UL94 V-0. The header measures 8.51mm in height, 2.54mm in width, and 135mm in length. It is lead-free and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 812-22-053-30-004101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 8.51mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 135mm |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 812 |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 812-22-053-30-004101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.