
64-position, single-row, straight male spring piston connector for surface mount applications. Features copper alloy contacts with gold plating, a 3A current rating, and a 150V voltage rating. Housing is black, UL94 V-0 flammability rated, and constructed from copper alloy. Pitch and row spacing are 2.54mm, with a depth of 2.54mm and a length of 162.56mm. Lead-free and packaged in rails/tubes.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 162.56mm |
| Material | Copper Alloy |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 2.54mm |
| Series | 812 |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| Width | 2.54mm |
| RoHS | Compliant |
