This 64-contact HDR spring loaded connector features a 2.54mm terminal pitch and is rated for 150VDC and 125°C. It has a straight body orientation and is designed for surface mount applications. The connector has a maximum current rating of 3 amps per contact and is suitable for use in a variety of board-to-board and mezzanine applications.
Mill-Max 812-22-06430-000-101 technical specifications.
| Type | Spring Loaded Connector |
| Gender | HDR |
| Number of Contacts | 64 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 6.48mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.