
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, PFOA, PFOS, ROHS AND REACH COMPLIANT
Sign in to ask questions about the Mill-Max 813-22-010-30-002101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 813-22-010-30-002101 technical specifications.
| Contact Plating | Gold |
| Height | 5mm |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 813 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 813-22-010-30-002101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.