
This 72-position rectangular surface mount connector features a copper alloy material and gold plating. It has a maximum voltage rating of 100V and a current rating of 3A. The connector measures 91.44mm in length and 5.08mm in depth, with a 2.54mm pitch and a black housing color. It is available in packaging quantities of 10 and is suitable for surface mount applications.
Mill-Max 813-22-072-30-002101 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 91.44mm |
| Material | Copper Alloy |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 813 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 813-22-072-30-002101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.