This 4-position shrouded surface mount header features a copper alloy construction with gold plating, suitable for high-reliability applications. It has a maximum current rating of 3A and can operate within a temperature range of -55°C to 125°C. The header is lead-free and meets the UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Material | Copper Alloy |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 814 |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |