
The 814-22-054-30-002101 connector features 54 gold-plated contacts with a copper alloy housing and black color. It has a flammability rating of UL94 V-0 and is lead free. The connector measures 68.6mm in length, 7.49mm in height, and 5.08mm in width. It is available in bulk packaging and is part of the 814 series.
Mill-Max 814-22-054-30-002101 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 7.49mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 68.6mm |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | 814 |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 814-22-054-30-002101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.