
This 54-contact, 2-row shrouded surface mount header from Mill-Max features a black housing and lead-free plating. It has a flammability rating of UL94 V-0 and is made from copper alloy. The header measures 8.51mm in height, 68.6mm in length, and 5.08mm in width, with a pitch of 0.1inch and row spacing of 0.1inch. It is packaged in a rail/tube format with one unit per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 814-22-054-30-004101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 8.51mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 68.6mm |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | 814 |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 814-22-054-30-004101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.