
This 54-contact connector features a gold-plated contact plating and a lead-free construction. It has a flammability rating of UL94 V-0 and is available in a rail/tube packaging. The connector measures 68.6mm in length and 10.4mm in height, with a width of 5.08mm and a pitch of 0.1inch. It is designed for surface mount applications and has a black housing color.
Mill-Max 814-22-054-30-008101 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 10.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 68.6mm |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | 814 |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 814-22-054-30-008101 to view detailed technical specifications.
No datasheet is available for this part.