This 60-position shrouded header features a copper alloy construction with gold contact plating and a black housing. It has a flammability rating of UL94 V-0 and is lead-free. The header is available in a rail/Tube packaging format and has a surface mount package type. It measures 76.2mm in length, 8.89mm in height, and 5.08mm in width, with a pitch of 0.1inch and row spacing of 0.1inch.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 8.89mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | 814 |
| Width | 5.08mm |
| RoHS | Compliant |