
This 66-position 2-row surface mount connector features gold contact plating and a black housing. It has a flammability rating of UL94 V-0 and is lead free. The connector measures 10.9mm in height, 83.8mm in length, and 5.08mm in width. It is packaged in a rail/tube format with a pitch of 0.1inch and row spacing of 0.1inch.
Checking distributor stock and pricing after the page loads.
Mill-Max 814-22-066-30-009101 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 10.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 83.8mm |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | 814 |
| Width | 5.08mm |
| RoHS | Compliant |
No datasheet is available for this part.