Conn Spring Loaded Connector HDR 4 POS 2.54mm Solder ST Thru-Hole Bulk
Mill-Max 816-22-004-10-000101 technical specifications.
| Type | Spring Loaded Connector |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 6.47mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 816-22-004-10-000101 to view detailed technical specifications.
No datasheet is available for this part.