The 818-22-046-10-007101 is a spring loaded connector with 46 HDR contacts, a 2.54mm terminal pitch, and a maximum current rating of 3A per contact. It is rated for 150VDC and 100VAC and features a straight body orientation. This connector is designed for through hole mounting and has a height of 9.9mm.
Mill-Max 818-22-046-10-007101 technical specifications.
| Type | Spring Loaded Connector |
| Gender | HDR |
| Number of Contacts | 46 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 9.9mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 818-22-046-10-007101 to view detailed technical specifications.
No datasheet is available for this part.