This HDR spring loaded connector features 52 contacts with a terminal pitch of 2.54mm and a maximum voltage rating of 150VDC or 100VAC. It is designed for through hole mounting and has a height of 6.98mm. The connector is suitable for high-reliability applications and is available from Mill-Max.
Mill-Max 818-22-052-10-001101 technical specifications.
| Type | Spring Loaded Connector |
| Gender | HDR |
| Number of Contacts | 52 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 6.98mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 818-22-052-10-001101 to view detailed technical specifications.
No datasheet is available for this part.