This 52-contact HDR spring loaded connector features a 2.54mm terminal pitch and is rated for 150VDC. It has a straight body orientation and is designed for through hole mounting. The connector is suitable for applications requiring high current and voltage ratings.
Mill-Max 818-22-052-10-003101 technical specifications.
| Type | Spring Loaded Connector |
| Gender | HDR |
| Number of Contacts | 52 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 8mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 818-22-052-10-003101 to view detailed technical specifications.
No datasheet is available for this part.