This HDR spring loaded connector features 52 contacts with a 2.54mm terminal pitch, suitable for through hole mounting. It has a maximum current rating of 3 amps per contact and a maximum voltage rating of 150VDC or 100VAC. The connector has a height of 8.5mm and is designed for use in board-to-board and mezzanine applications.
Mill-Max 818-22-052-10-004101 technical specifications.
| Type | Spring Loaded Connector |
| Gender | HDR |
| Number of Contacts | 52 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 8.5mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 818-22-052-10-004101 to view detailed technical specifications.
No datasheet is available for this part.