Mill-Max 818-22-072-10-002101 technical specifications.
| Contact Plating | Gold |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Rows | 2 |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 818 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 818-22-072-10-002101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.