
This 44-contact spring loaded connector is designed for surface mount applications and features a maximum voltage rating of 150VDC and a maximum current rating of 3A per contact. The connector has a terminal pitch of 2.54mm and a body orientation of straight. It is suitable for use in a variety of applications, including memory card sockets and SD card sockets.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 819-22-044-30-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 111.76 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 7.31 |
| Type | Spring Loaded Connector |
| Gender | HDR |
| Number of Contacts | 44 |
| Termination Method | Solder |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 819-22-044-30-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.