
This spring loaded HDR connector features 57 contacts and a maximum current rating of 3 amps per contact. It has a maximum voltage rating of 150VDC or 100VAC and is designed for surface mount applications. The connector has a terminal pitch of 2.54mm and a body orientation of straight. It is suitable for use in a variety of electronic devices and systems.
Mill-Max 819-22-057-30-001101 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 144.78 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 7.31 |
| Type | Spring Loaded Connector |
| Gender | HDR |
| Number of Contacts | 57 |
| Termination Method | Solder |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 819-22-057-30-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.