
This Mill-Max 62-contact spring loaded connector features a straight body orientation and surface mount termination. It has a terminal pitch of 2.54mm and a maximum voltage rating of 150VDC. The connector is rated for a maximum current of 3A per contact and is suitable for use in a variety of applications. The product dimensions are 157.48mm in length, 2.54mm in depth, and 7.31mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 819-22-062-30-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 157.48 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 7.31 |
| Type | Spring Loaded Connector |
| Gender | HDR |
| Number of Contacts | 62 |
| Termination Method | Solder |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 819-22-062-30-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.