
4-position, single-row shrouded header with 2.54mm pitch. Features male copper alloy contacts with gold plating, mounted via through-hole termination. Housing is black, UL94 V-0 rated, and constructed from copper alloy. This lead-free component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 0.177inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 821 |
| Termination | Through Hole |
| Width | 2.54mm |
| RoHS | Compliant |