
This 23-contact shrouded header features a black housing and is constructed from a copper alloy material. It has a flammability rating of UL94 V-0 and is lead free. The header measures 58.4mm in length, 2.54mm in width, and 5.51mm in height, with a contact plating of gold. It is available in bulk packaging and is suitable for through-hole mounting.
Mill-Max 821-22-023-10-003101 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 5.51mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 821 |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 821-22-023-10-003101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.