
This 39-position shrouded header features a black housing and gold contact plating. It is designed for through-hole mounting and is constructed from copper alloy. The header has a flammability rating of UL94 V-0 and is lead-free. It is available in bulk packaging.
Mill-Max 821-22-039-10-003101 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 5.51mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 99.1mm |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 821 |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 821-22-039-10-003101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.